807-088-456-203

Heilind Number:EDA807-088-456-203
Manufacturer:EDAC
Manufacturer Number:807-088-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-456-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green hue. With a current rating of 5A, it ensures efficient power transmission. The double-row design with 88 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Its straight mount orientation and standard .156" pitch make installation a breeze. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.