807-088-458-203

Heilind Number:EDA807-088-458-203
Manufacturer:EDAC
Manufacturer Number:807-088-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-458-203

Detailed Description

Introducing a high-performance solution for your PCB connectivity needs, this High Temp Card Edge Connector is a reliable and durable option. Designed with a green color for easy identification, it features a housing material made of UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows and a total of 88 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures efficient and reliable signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for use in a variety of environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Perfect for applications that demand high amperage, with a rating of 5 A. Trust in this connector for seamless board-to-board connections in your electronic projects.