807-088-458-208

Heilind Number:EDA807-088-458-208
Manufacturer:EDAC
Manufacturer Number:807-088-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-458-208

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector in a vibrant green hue. This essential component, designed for durability and performance, features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 88 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in extreme environments, this connector has a wide temperature range of -40 to 105 °C. Its right-angle mount orientation and .156-inch pitch make it suitable for various board-to-board applications. Trust in this connector for seamless and secure electronic connections in your projects.