807-088-458-212

Heilind Number:EDA807-088-458-212
Manufacturer:EDAC
Manufacturer Number:807-088-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-458-212

Detailed Description

Efficiently connect circuit boards with our High Temp Card Edge Connector, designed for high-performance applications. This green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in tough environments. With two rows and 88 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable electrical conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its right-angle mount orientation further enhances versatility, making it a valuable component in any PCB assembly project.