807-088-459-201

Heilind Number:EDA807-088-459-201
Manufacturer:EDAC
Manufacturer Number:807-088-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-459-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row layout and a total of 88 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial settings. Its right-angle mount orientation and a pitch of .156 inches make installation easy and efficient. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections.