807-088-459-202

Heilind Number:EDA807-088-459-202
Manufacturer:EDAC
Manufacturer Number:807-088-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-459-202

Detailed Description

Upgrade your electronics with this high temperature card edge connector in a vibrant green color. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 88 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of environments. Trust in this connector for seamless board-to-board connections in your projects.