807-088-459-203

Heilind Number:EDA807-088-459-203
Manufacturer:EDAC
Manufacturer Number:807-088-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-459-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a secure and reliable connection with a current rating of 5A. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures robust durability. With two rows and 88 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for easy integration, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.