807-088-459-212

Heilind Number:EDA807-088-459-212
Manufacturer:EDAC
Manufacturer Number:807-088-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-459-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 5 A and copper alloy contacts, it ensures secure power transmission. The two-row design, with 88 positions and a .156-inch pitch, offers ample connectivity options for your application. Its right-angle mount orientation and operating temperature range of -40 to 105°C provide flexibility for installation and usage. Trust in this connector for efficient and long-lasting board-to-board connections in your project.