807-088-460-201

Heilind Number:EDA807-088-460-201
Manufacturer:EDAC
Manufacturer Number:807-088-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-460-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also offers a reliable amperage of 5A. Crafted with housing material that meets UL 94V-0 Diallyl Phthalate standards, it ensures both durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, this connector provides seamless board-to-board connectivity with 88 positions available. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for industrial applications, this connector is a must-have for your PCB assembly needs.