807-088-460-207

Heilind Number:EDA807-088-460-207
Manufacturer:EDAC
Manufacturer Number:807-088-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-460-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only functional but visually appealing. With a current rating of 5 A and housing material made of UL 94V-0 Diallyl Phthalate, it guarantees safety and efficiency. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connection for up to 88 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and durable board-to-board connections.