807-088-520-202

Heilind Number:EDA807-088-520-202
Manufacturer:EDAC
Manufacturer Number:807-088-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-520-202

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With two rows of 88 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and .156 inch pitch guarantee secure and efficient data transmission. Suitable for straight mounting, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your board-to-board connections effortlessly.