807-088-520-207

Heilind Number:EDA807-088-520-207
Manufacturer:EDAC
Manufacturer Number:807-088-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-520-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Built for durability and performance, this connector boasts a 5A amperage rating and features housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a reliable and efficient connection for your electronic devices. The straight mount orientation and 88 positions cater to various PCB configurations, while the -40 to 105°C operating temperature range ensures optimal functionality in diverse environments. Ideal for board-to-board connections, this connector is a must-have accessory for your electronic projects.