807-088-520-208

Heilind Number:EDA807-088-520-208
Manufacturer:EDAC
Manufacturer Number:807-088-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-520-208

Detailed Description

Enhance your high-temperature connectivity with our green Card Edge Connector. Designed for reliable performance in challenging environments, this connector boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of copper alloy contacts, it offers seamless board-to-board PCB connections with a pitch of .156 inches and row spacing of .2 inches. Featuring 88 positions, it ensures ample connectivity options for your applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of industrial settings. Upgrade your PCB connectivity with this essential component.