807-088-520-212

Heilind Number:EDA807-088-520-212
Manufacturer:EDAC
Manufacturer Number:807-088-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-520-212

Detailed Description

Enhance connectivity with our high-temperature Card Edge Connector, designed for efficiency and durability. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only offers a visually striking look but also ensures optimal performance in demanding environments. With a 5A amperage capacity, this connector boasts reliable power transmission. Featuring two rows of 88 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.