807-088-522-207

Heilind Number:EDA807-088-522-207
Manufacturer:EDAC
Manufacturer Number:807-088-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-522-207

Detailed Description

Discover unparalleled reliability with our High Temp Card Edge Connector, specially designed for demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior performance even in extreme environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless connectivity. Boasting two rows and 88 positions, it offers ample space for your PCB connections. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its quality for smooth and efficient board-to-board connections in your projects.