807-088-522-208

Heilind Number:EDA807-088-522-208
Manufacturer:EDAC
Manufacturer Number:807-088-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-522-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Boasting a bright green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in high-temperature environments. With two rows of 88 copper alloy contacts, it can handle a maximum amperage of 5A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and performance for seamless data transmission and power delivery.