807-088-522-212

Heilind Number:EDA807-088-522-212
Manufacturer:EDAC
Manufacturer Number:807-088-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-522-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 88 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust and versatile solution for your board-to-board connections. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic assemblies. Elevate your projects with this essential connector, a must-have in any engineer's toolkit.