807-088-542-207

Heilind Number:EDA807-088-542-207
Manufacturer:EDAC
Manufacturer Number:807-088-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-542-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, each rated for 5A, it offers reliable power transmission in a compact .156" pitch. With 88 positions available, it easily accommodates complex connections. Its straight mount orientation and .2" row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a must-have for your electronic projects. Explore our full range of board-to-board PCB connectors for seamless integration.