807-088-555-212

Heilind Number:EDA807-088-555-212
Manufacturer:EDAC
Manufacturer Number:807-088-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and a total of 88 positions, it offers ample connectivity for your electronic devices. The contact material is a sturdy Copper Alloy, guaranteeing efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration on your board. The straight mount orientation further simplifies installation. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.