807-088-556-203

Heilind Number:EDA807-088-556-203
Manufacturer:EDAC
Manufacturer Number:807-088-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-556-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for reliable performance, it boasts a 5A amperage capacity and is constructed with housing material that meets UL 94V-0 Diallyl Phthalate standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 88 positions for seamless integration. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for demanding applications, this connector is a key component in our extensive lineup of board-to-board PCB connectors. Elevate your connectivity solutions with this essential piece.