807-088-556-207

Heilind Number:EDA807-088-556-207
Manufacturer:EDAC
Manufacturer Number:807-088-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-556-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Crafted with precision and durability in mind, this green connector ensures seamless performance even in extreme operating conditions. Boasting a dual-row design with 88 positions, it offers ample connectivity options for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, the connector provides reliable conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Designed to withstand temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.