807-088-556-212

Heilind Number:EDA807-088-556-212
Manufacturer:EDAC
Manufacturer Number:807-088-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-556-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector is essential for seamless board-to-board PCB connections. With a 5A amperage and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in extreme conditions, boasting an operating temperature range of -40 to 105°C. Featuring two rows and 88 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. Its straight mount orientation further simplifies installation, making it ideal for various electronic applications where secure and efficient connections are paramount. Upgrade your setup with this essential component for seamless and reliable data transmission.