807-088-558-212

Heilind Number:EDA807-088-558-212
Manufacturer:EDAC
Manufacturer Number:807-088-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-558-212

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector is designed for optimal performance in industrial settings. With a current rating of 5A and copper alloy contacts, it guarantees efficient power transmission. The two-row design with 88 positions allows for versatile PCB connections, while the .156-inch pitch and .2-inch row spacing ensure easy integration. Perfect for board-to-board applications, this connector offers a right-angle mount orientation for seamless installation. Operating within a wide temperature range of -40 to 105°C, it is ideal for demanding environments. Trust in our product for high-quality and durable connectivity solutions.