807-088-560-202

Heilind Number:EDA807-088-560-202
Manufacturer:EDAC
Manufacturer Number:807-088-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Boasting a vibrant green hue, this connector ensures reliable power transmission at up to 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and 88 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal performance, while the .2-inch row spacing allows for efficient PCB integration. Designed for straight mounting orientation, it's perfect for board-to-board applications. Operating flawlessly from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of connectors for seamless connectivity solutions.