807-088-560-212

Heilind Number:EDA807-088-560-212
Manufacturer:EDAC
Manufacturer Number:807-088-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-088-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-088-560-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from durable Copper Alloy. With two rows and 88 positions, it ensures efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C guarantees reliable operation even in extreme conditions. Perfect for industrial applications, this connector is a must-have for your electronic assembly needs. Elevate your connectivity game with this essential component.