833-006-500-604

Heilind Number:EDA833-006-500-604
Manufacturer:EDAC
Manufacturer Number:833-006-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-500-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from green UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. With a single row design and a pitch of .156 inches, it offers precise alignment for optimum performance. The copper alloy contact material guarantees reliable conductivity, accommodating up to 3 A of current. Featuring six positions and a straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.