833-006-520-101

Heilind Number:EDA833-006-520-101
Manufacturer:EDAC
Manufacturer Number:833-006-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The straight mount orientation and 6 positions provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in diverse environments. Trust in this essential component for your connectivity needs.