833-006-520-104

Heilind Number:EDA833-006-520-104
Manufacturer:EDAC
Manufacturer Number:833-006-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a single row layout with six positions, this connector ensures efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, its contacts guarantee reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the vibrant green color adds a touch of visual distinction to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform in demanding environments. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.