833-006-520-602

Heilind Number:EDA833-006-520-602
Manufacturer:EDAC
Manufacturer Number:833-006-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-520-602

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connector in a sleek green hue. With a robust amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding industrial environments. Featuring a single row design with 6 positions, it allows for efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Trust in its quality and versatility for seamless board-to-board connections.