833-006-521-102

Heilind Number:EDA833-006-521-102
Manufacturer:EDAC
Manufacturer Number:833-006-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various industrial environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A, even under extreme operating temperatures ranging from -40 to 105 °C. This single-row connector boasts a pitch of .156 inches and accommodates 6 positions, facilitating smooth board-to-board connections. Its straight mount orientation and a row spacing of .2 inches offer easy installation, making it a vital component in your electronic assemblies. Trust in its quality and precision for seamless signal transmission.