833-006-521-104

Heilind Number:EDA833-006-521-104
Manufacturer:EDAC
Manufacturer Number:833-006-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also boasts robust functionality. With an amperage of 3 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance. The single-row design with 6 positions allows for efficient board-to-board connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise integration is effortless. Whether straight or right-angle mount orientation, this connector accommodates various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.