833-006-521-107

Heilind Number:EDA833-006-521-107
Manufacturer:EDAC
Manufacturer Number:833-006-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance. With a compact design and a single row configuration, it provides effortless mating and disconnection of circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With six positions available, it accommodates multiple connections with ease. Whether you need straight or angled mounting, this connector offers flexibility to suit your application. Operable in a wide temperature range from -40 to 105°C, it performs reliably in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a variety of electronic devices.