833-006-521-108

Heilind Number:EDA833-006-521-108
Manufacturer:EDAC
Manufacturer Number:833-006-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-521-108

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification on the board. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees high durability and reliability in various operating conditions. With a single row configuration and a contact material of Copper Alloy, it offers optimal performance in transmitting signals. The .156-inch pitch and .2-inch row spacing, along with six positions, facilitate precise alignment and secure mating. Its straight mount orientation allows for straightforward installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in challenging environments. Ideal for applications requiring efficient board-to-board connections, this connector is a valuable addition to any project.