833-006-521-112

Heilind Number:EDA833-006-521-112
Manufacturer:EDAC
Manufacturer Number:833-006-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-521-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers a sleek and visually appealing design. With an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Ideal for single-row configurations, it boasts 6 positions for seamless board-to-board connections. Crafted from Copper Alloy, the contacts provide superior conductivity. The .156 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it accommodates various PCB layouts. Operating efficiently in a wide temperature range of -40 to 105 °C, it is perfect for demanding industrial applications. Elevate your electronic assemblies with this essential component.