833-006-521-602

Heilind Number:EDA833-006-521-602
Manufacturer:EDAC
Manufacturer Number:833-006-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-521-602

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 6 positions, providing ample space for secure connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. Upgrade your systems with this high-performance component.