833-006-521-607

Heilind Number:EDA833-006-521-607
Manufacturer:EDAC
Manufacturer Number:833-006-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-521-607

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with six positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments, with a contact material of Copper Alloy for efficient transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for any professional or DIY project requiring secure board-to-board connections. Elevate your setup with this high-quality connector, a staple in the world of electronic connectivity.