833-006-523-107

Heilind Number:EDA833-006-523-107
Manufacturer:EDAC
Manufacturer Number:833-006-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it boasts a vibrant green color and a single row configuration, ideal for streamlined installations. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all operating environments. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Featuring six positions and a straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore its capabilities today and elevate your connectivity solutions.