833-006-523-602

Heilind Number:EDA833-006-523-602
Manufacturer:EDAC
Manufacturer Number:833-006-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-523-602

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency and durability, this connector features a vibrant green housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal performance. The copper alloy contact material guarantees secure and low-resistance connections, accommodating up to 6 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C allows for reliable functionality in various environments. Upgrade your PCB setup with this essential component, perfect for both industrial and commercial applications.