833-006-540-112

Heilind Number:EDA833-006-540-112
Manufacturer:EDAC
Manufacturer Number:833-006-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only ensures reliability but also adds a pop of color to your setup. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal performance. The Copper Alloy contact material guarantees efficient power transmission, accommodating a current of up to 3 A. Featuring six positions, it allows for versatile connectivity options. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industrial environments. Upgrade your connectivity solutions with this essential component.