833-006-540-603

Heilind Number:EDA833-006-540-603
Manufacturer:EDAC
Manufacturer Number:833-006-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-540-603

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it stands out visually while delivering exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row design with six positions, it offers ample connection options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation adds versatility to installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for professional projects or DIY enthusiasts, this Card Edge Connector is a must-have for seamless PCB connectivity.