833-006-540-604

Heilind Number:EDA833-006-540-604
Manufacturer:EDAC
Manufacturer Number:833-006-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-540-604

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with six positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both reliability and visual appeal. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide secure attachment. With a 3A amperage capacity and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in need of robust hardware or a hobbyist looking to upgrade your setup, our Card Edge Connector is the perfect choice for your connectivity needs. Explore our full range of PCB connectors for more options.