833-006-540-608

Heilind Number:EDA833-006-540-608
Manufacturer:EDAC
Manufacturer Number:833-006-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-540-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant shade of green. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row configuration with six positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in operation. The copper alloy contact material offers efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.