833-006-541-101

Heilind Number:EDA833-006-541-101
Manufacturer:EDAC
Manufacturer Number:833-006-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-541-101

Detailed Description

Enhance your PCB connectivity with this exceptional Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures a secure and efficient connection. With a 3A amperage rating, this connector is designed for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 6 positions offers convenient connectivity, while the Copper Alloy contact material ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it is perfectly suited for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-quality Card Edge Connector.