833-006-541-107

Heilind Number:EDA833-006-541-107
Manufacturer:EDAC
Manufacturer Number:833-006-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-541-107

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliability in various environments. Crafted with precision, the contacts are constructed from Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this straight-mount connector facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, it is suitable for versatile applications. Elevate your PCB designs with this essential component.