833-006-541-108

Heilind Number:EDA833-006-541-108
Manufacturer:EDAC
Manufacturer Number:833-006-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-541-108

Detailed Description

Upgrade your connection game with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and copper alloy contact material, it guarantees optimal performance. The .156-inch pitch and .2-inch row spacing, along with six positions, offer versatility in your connectivity needs. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice. Join the ranks of satisfied customers who have found a perfect fit for their PCB connector requirements.