833-006-541-602

Heilind Number:EDA833-006-541-602
Manufacturer:EDAC
Manufacturer Number:833-006-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-541-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Engineered for optimal performance, it features a single row design with 6 positions and a contact material of durable Copper Alloy. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Trust in its straight mount orientation for secure installation and experience streamlined connectivity like never before.