833-006-541-604

Heilind Number:EDA833-006-541-604
Manufacturer:EDAC
Manufacturer Number:833-006-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with six positions, perfect for optimizing your circuit board setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise signal delivery. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in any environment. Elevate your connectivity solutions with this essential component.