833-006-541-612

Heilind Number:EDA833-006-541-612
Manufacturer:EDAC
Manufacturer Number:833-006-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-541-612

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Its vibrant green color adds a touch of organization to your setup, while its high amperage capacity of 3 A ensures reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and efficiency. Featuring a single row design with 6 positions and a .156 inch pitch, it offers precise and secure connections. With an operating temperature range of -40 to 105 °C, it's ideal for use in various environments. Upgrade your PCB setup with this essential component.