833-006-542-102

Heilind Number:EDA833-006-542-102
Manufacturer:EDAC
Manufacturer Number:833-006-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a 3A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 6 copper alloy contacts, it ensures efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.