833-006-542-107

Heilind Number:EDA833-006-542-107
Manufacturer:EDAC
Manufacturer Number:833-006-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-542-107

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a current rating of 3 A, it ensures efficient power delivery while its Copper Alloy contact material guarantees optimal conductivity. Boasting a single row configuration with 6 positions and a pitch of .156 inches, it offers seamless integration into your board layouts. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore its potential in various industries, from electronics to telecommunications.